Part Details for MCRH63V335M5X11-RH by SPC Multicomp
Results Overview of MCRH63V335M5X11-RH by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH63V335M5X11-RH Information
MCRH63V335M5X11-RH by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MCRH63V335M5X11-RH
MCRH63V335M5X11-RH CAD Models
MCRH63V335M5X11-RH Part Data Attributes
|
MCRH63V335M5X11-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH63V335M5X11-RH
SPC Multicomp
CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 29 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH63V335M5X11-RH
This table gives cross-reference parts and alternative options found for MCRH63V335M5X11-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH63V335M5X11-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41044A8335M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs B41044A8335M000 |
SH063M3R30F5F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs SH063M3R30F5F10511 |
SE063M3R30B2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs SE063M3R30B2F-0511 |
UTW3R3M63TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | MCRH63V335M5X11-RH vs UTW3R3M63TR15X11 |
RASL3R3M63CF35X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs RASL3R3M63CF35X11 |
SE063M3R30K5FW0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs SE063M3R30K5FW0511 |
B41044A8335M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs B41044A8335M001 |
ELR3R3M63 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | MCRH63V335M5X11-RH vs ELR3R3M63 |
ESE335M063AC3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | MCRH63V335M5X11-RH vs ESE335M063AC3DA |
RASL3R3M63TB25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11-RH vs RASL3R3M63TB25X11 |