Part Details for MCR908JL3ECDWER by NXP Semiconductors
Results Overview of MCR908JL3ECDWER by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR908JL3ECDWER Information
MCR908JL3ECDWER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCR908JL3ECDWER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3376
|
Newark | Pb-Free Finished Goods Soic 28W/ Reel Rohs Compliant: Yes |Nxp MCR908JL3ECDWER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
MCR908JL3ECDWER-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.2302 | Buy Now |
DISTI #
MCR908JL3ECDWER
|
Avnet Americas | MCR908JL3ECDWE/SO28/REEL 13 Q" - Tape and Reel (Alt: MCR908JL3ECDWER) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9168 / $3.9984 | Buy Now |
DISTI #
841-MCR908JL3ECDWER
|
Mouser Electronics | 8-bit Microcontrollers - MCU PB-FREE FINISHED GOODS SOIC 28W | 0 |
|
Order Now | |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for MCR908JL3ECDWER
MCR908JL3ECDWER CAD Models
MCR908JL3ECDWER Part Data Attributes
|
MCR908JL3ECDWER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCR908JL3ECDWER
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |