Part Details for MCR18EZPF2002 by ROHM Semiconductor
Results Overview of MCR18EZPF2002 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR18EZPF2002 Information
MCR18EZPF2002 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR18EZPF2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67003734
|
Verical | Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 4808 Package Multiple: 1 Date Code: 2149 | Americas - 22767 |
|
$0.0106 / $0.0207 | Buy Now |
|
Bristol Electronics | 1210 |
|
RFQ | ||
DISTI #
MCR18EZPF2002
|
Avnet Abacus | SMD Chip Resistor 20 kOhm 1 250 mW 1206 3216 Metric Thick Film General Purpose (Alt: MCR18EZPF2002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCR18EZPF2002
MCR18EZPF2002 CAD Models
MCR18EZPF2002 Part Data Attributes
|
MCR18EZPF2002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZPF2002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
MCR18EZPF2002 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCR18EZPF2002 is 1.8V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a 10uF or larger ceramic capacitor for the output capacitor (Cout) and a 1uF or larger ceramic capacitor for the input capacitor (Cin).
-
The maximum output current that the MCR18EZPF2002 can provide is 200mA.
-
To handle thermal considerations, ensure that the device is mounted on a PCB with a sufficient thermal dissipation area, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures or with high output currents.
-
The EN (Enable) pin is used to enable or disable the regulator output. When the EN pin is pulled low, the regulator output is disabled, and when it is pulled high, the regulator output is enabled.