-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR12DSNT4G by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6935
|
Newark | Scr Thyristor, 12A, 800V, To-252-3, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:200Μa, Current It Av:7.6A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-252, No. Of Pins:3Pins, Peak Non Reprohs Compliant: Yes |Littelfuse MCR12DSNT4G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2988 |
|
$0.9180 / $2.5900 | Buy Now |
DISTI #
01AM0107
|
Newark | Scr Thyristor, 12A, 800V, To-252-3 Rohs Compliant: Yes |Littelfuse MCR12DSNT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8150 / $0.8460 | Buy Now |
DISTI #
MCR12DSNT4GOSCT-ND
|
DigiKey | SCR 800V 12A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6813 In Stock |
|
$0.7580 / $2.6400 | Buy Now |
DISTI #
863-MCR12DSNT4G
|
Mouser Electronics | SCRs 800V 12A RoHS: Compliant | 4396 |
|
$0.7870 / $2.0700 | Buy Now |
DISTI #
MCR12DSNT4G
|
TTI | SCRs 800V 12A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7500 | Buy Now |
DISTI #
MCR12DSNT4G-LF
|
TME | Thyristor, 800V, Ifmax: 12A, 7.6A, Igt: 20mA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.9000 / $1.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR12DSNT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR12DSNT4G
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 7600 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
The recommended storage temperature for MCR12DSNT4G is -40°C to 125°C.
Yes, the MCR12DSNT4G is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high quality and reliability.
Handle the MCR12DSNT4G by the body, avoid touching the leads or the glass passivation, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum surge current rating for the MCR12DSNT4G is 100A for 1ms, and 50A for 10ms, as specified in the datasheet.
Yes, the MCR12DSNT4G is designed to operate in high-temperature environments up to 150°C, making it suitable for automotive, industrial, and other high-temperature applications.