Part Details for MCR10EZPJ2R2 by ROHM Semiconductor
Results Overview of MCR10EZPJ2R2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZPJ2R2 Information
MCR10EZPJ2R2 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR10EZPJ2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18338294
|
Arrow Electronics | Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1627 Container: Cut Strips | Americas - 18 |
|
$0.0040 | Buy Now |
DISTI #
62323734
|
Verical | Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8334 Package Multiple: 1 Date Code: 2201 | Americas - 14805 |
|
$0.0081 / $0.0083 | Buy Now |
|
Quest Components | 11844 |
|
$0.0120 / $0.0900 | Buy Now | |
DISTI #
MCR10EZPJ2R2
|
Avnet Abacus | SMD Chip Resistor 22 Ohm 5 125 mW 0805 2012 Metric Thick Film General Purpose (Alt: MCR10EZPJ2R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCR10EZPJ2R2
|
Avnet Asia | SMD Chip Resistor, 2.2 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: MCR10EZPJ2R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR10EZPJ2R2
MCR10EZPJ2R2 CAD Models
MCR10EZPJ2R2 Part Data Attributes
|
MCR10EZPJ2R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ2R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
MCR10EZPJ2R2 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCR10EZPJ2R2 can be found in ROHM's application note AP14430, which provides guidelines for PCB layout and land pattern design.
-
To handle thermal considerations, ensure good thermal conductivity between the chip and the PCB by using a thermal via or a thermal pad. Also, consider using a heat sink or a thermal interface material to reduce thermal resistance.
-
The maximum operating temperature range for MCR10EZPJ2R2 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure reliability in high-humidity environments, follow proper storage and handling procedures, and consider using moisture-resistant packaging or coatings. Also, ensure that the PCB is designed with moisture-resistant materials and is properly cleaned and dried before assembly.
-
To prevent electrostatic discharge (ESD) damage, handle the device with anti-static precautions, such as using an anti-static wrist strap or mat. Also, ensure that the PCB is designed with ESD protection devices, such as TVS diodes or ESD protection arrays.