Part Details for MCR03EZPJ3R3 by ROHM Semiconductor
Results Overview of MCR03EZPJ3R3 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPJ3R3 Information
MCR03EZPJ3R3 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR03EZPJ3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78463838
|
Verical | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8334 Package Multiple: 1 Date Code: 2401 | Americas - 9570 |
|
$0.0083 | Buy Now |
DISTI #
86987615
|
Verical | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15 Package Multiple: 1 Date Code: 2301 | Americas - 15 |
|
$5.2504 | Buy Now |
|
Bristol Electronics | 13996 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 3.3OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0603 | 11196 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 3.3OHM, 50V, 5%, 400PPM, SURFACE MOUNT, 0603 | 3478 |
|
$0.0768 / $0.2560 | Buy Now |