-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPJ101 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61140319
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 16667 Package Multiple: 1 Date Code: 2201 | Americas - 732101 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
86362223
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 10870 Package Multiple: 1 Date Code: 2233 | Americas - 24920 |
|
$0.0038 / $0.0040 | Buy Now |
|
Bristol Electronics | 15275 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 100 OHM, SURFACE MOUNT, 0603 | 761560 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 100 OHM, SURFACE MOUNT, 0603 | 3436 |
|
$0.6450 / $2.1500 | Buy Now |
DISTI #
SMC-MCR03EZPJ101
|
Sensible Micro Corporation | 100 Ohm 1/10W 5% 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 55000 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
SMC-MCR03EZPJ101
|
Sensible Micro Corporation | Rohs(Ship Within 1Day) - D/C 2022 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1019 Container: Tape & Reel | 812 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
MCR03EZPJ101
|
Avnet Abacus | SMD Chip Resistor 100 Ohm 5 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: MCR03EZPJ101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The recommended land pattern for the MCR03EZPJ101 can be found in the ROHM Semiconductor's packaging specification document or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using thermal vias, thermal pads, or thermal interfaces. Also, consider using a heat sink or a thermal management system to dissipate heat efficiently.
The maximum operating temperature range for the MCR03EZPJ101 is -40°C to 125°C. However, it's essential to note that the device's performance and reliability may degrade if operated at the extreme ends of this range.
Yes, the MCR03EZPJ101 is designed to withstand vibrations. However, it's crucial to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, consider using vibration-dampening materials or designs to minimize the impact of vibrations.
To ensure reliability in a humid environment, consider using a moisture-resistant coating or conformal coating on the PCB. Also, ensure that the device is properly sealed and protected from moisture ingress. Follow the recommended storage and handling procedures to prevent moisture absorption.