Part Details for MCR01MZPF5600 by ROHM Semiconductor
Results Overview of MCR01MZPF5600 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MZPF5600 Information
MCR01MZPF5600 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MZPF5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71286702
|
Verical | Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 8065 Package Multiple: 1 Date Code: 2152 | Americas - 36054 |
|
$0.0073 / $0.0146 | Buy Now |
Part Details for MCR01MZPF5600
MCR01MZPF5600 CAD Models
MCR01MZPF5600 Part Data Attributes
|
MCR01MZPF5600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF5600
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
MCR01MZPF5600 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCR01MZPF5600 is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, and to keep the input voltage stable.
-
The maximum output current of the MCR01MZPF5600 is 500mA.
-
To protect the MCR01MZPF5600 from overheating, ensure good thermal design, such as using a heat sink or a thermal pad, and avoid operating the device in high-temperature environments.
-
The MCR01MZPF5600 is a low-dropout linear voltage regulator, and it is not suitable for high-frequency applications. It is recommended to use a switching regulator or a specialized high-frequency LDO for such applications.