Part Details for MCR01MZPF1132 by ROHM Semiconductor
Results Overview of MCR01MZPF1132 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MZPF1132 Information
MCR01MZPF1132 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MZPF1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 120000 |
|
RFQ |
Part Details for MCR01MZPF1132
MCR01MZPF1132 CAD Models
MCR01MZPF1132 Part Data Attributes
|
MCR01MZPF1132
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF1132
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF1132
This table gives cross-reference parts and alternative options found for MCR01MZPF1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWR04X1132FTL | SPC Multicomp | $0.0016 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPF1132 vs MCWR04X1132FTL |
0402WGF1132BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MZPF1132 vs 0402WGF1132BA |
SF04P1132FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPF1132 vs SF04P1132FTP |
CAR04F1132CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPF1132 vs CAR04F1132CT-H |
MCR01MRTF1132 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPF1132 vs MCR01MRTF1132 |
MC0402-1132-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPF1132 vs MC0402-1132-FB101 |
MC0402P-1132-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MZPF1132 vs MC0402P-1132-FT101W |
CDF-N040211K31%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCR01MZPF1132 vs CDF-N040211K31%100PPM/KNS |
WCR0402LF-1132-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MZPF1132 vs WCR0402LF-1132-F-P-LT |
0402WGF1132C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MZPF1132 vs 0402WGF1132C1 |
MCR01MZPF1132 Frequently Asked Questions (FAQ)
-
ROHM recommends a compact PCB layout with short traces and minimal vias to reduce parasitic inductance and capacitance. A 4-layer PCB with a solid ground plane is recommended. Refer to ROHM's application note for more details.
-
The MCR01MZPF1132 has a high power dissipation rating. Ensure good thermal contact between the device and a heat sink or thermal pad. Use thermal interface material (TIM) and follow ROHM's recommended thermal design guidelines.
-
ROHM recommends using a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value between 1uF to 10uF, depending on the input voltage and output current requirements. Refer to the datasheet for more information.
-
The MCR01MZPF1132 has an operating temperature range of -40°C to 125°C. However, derating is required for high-temperature operation. Consult ROHM's datasheet and application notes for specific guidance on high-temperature operation.
-
Check the input voltage, output current, and PCB layout for any issues. Verify that the device is properly thermally managed and that the input capacitor is suitable. Consult ROHM's application notes and technical support resources for further assistance.