Part Details for MCPFP2A125V by SPC Multicomp
Results Overview of MCPFP2A125V by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPFP2A125V Information
MCPFP2A125V by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for MCPFP2A125V
MCPFP2A125V CAD Models
MCPFP2A125V Part Data Attributes
|
MCPFP2A125V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPFP2A125V
SPC Multicomp
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 1000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MCPFP2A125V
This table gives cross-reference parts and alternative options found for MCPFP2A125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPFP2A125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7010.7090.13 | Schurter Electronic Components | $0.7716 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | MCPFP2A125V vs 7010.7090.13 |
7010.7030.13 | Schurter Electronic Components | $0.8999 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | MCPFP2A125V vs 7010.7030.13 |
0491002.NRT1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, PICO, | MCPFP2A125V vs 0491002.NRT1 |
2751200000 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | MCPFP2A125V vs 2751200000 |
25H2000G | Skygate Co Ltd | Check for Price | Electric Fuse, Normal Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | MCPFP2A125V vs 25H2000G |
0452002. | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | MCPFP2A125V vs 0452002. |
0491002.MAT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, PICO, | MCPFP2A125V vs 0491002.MAT1HF |
0454002.MRSN | Littelfuse Inc | Check for Price | Electric Fuse | MCPFP2A125V vs 0454002.MRSN |
MIMQF12.5V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | MCPFP2A125V vs MIMQF12.5V2 |
SF-2410FP200T-2 | Bourns Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | MCPFP2A125V vs SF-2410FP200T-2 |