Part Details for MCP9804-E/MSBBB by Microchip Technology Inc
Results Overview of MCP9804-E/MSBBB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9804-E/MSBBB Information
MCP9804-E/MSBBB by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MCP9804-E/MSBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9804-E/MSBBB
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/-1 DEG C MAX ACCY 2.5 voltage, MSOP, Projected EOL: 2039-02-21 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
RFQ |
Part Details for MCP9804-E/MSBBB
MCP9804-E/MSBBB CAD Models
MCP9804-E/MSBBB Part Data Attributes
|
MCP9804-E/MSBBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9804-E/MSBBB
Microchip Technology Inc
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9804-E/MSBBB
This table gives cross-reference parts and alternative options found for MCP9804-E/MSBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9804-E/MSBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9804-E/MC | Microchip Technology Inc | $1.6178 | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP9804-E/MSBBB vs MCP9804-E/MC |
MCP9804-E/MS | Microchip Technology Inc | $1.7110 | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | MCP9804-E/MSBBB vs MCP9804-E/MS |
MCP9804T-E/MS | Microchip Technology Inc | $1.8011 | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | MCP9804-E/MSBBB vs MCP9804T-E/MS |
MCP9804T-E/MSBBB | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, Surface Mount | MCP9804-E/MSBBB vs MCP9804T-E/MSBBB |
MCP9804-E/MCVAO | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Rectangular, Surface Mount | MCP9804-E/MSBBB vs MCP9804-E/MCVAO |
MCP9804-E/MCBBB | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Rectangular, Surface Mount | MCP9804-E/MSBBB vs MCP9804-E/MCBBB |