-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9802A0T-M/OT by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8520
|
Newark | Temperature Sensor, -55 To 125Deg C, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:12 Bits Rohs Compliant: Yes |Microchip MCP9802A0T-M/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1517 |
|
$0.9650 | Buy Now |
DISTI #
40M0764
|
Newark | Ic, Temp Sensor, 12Bit, 0.5°C, Sot23-5, Full Reel, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP9802A0T-M/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
MCP9802A0T-M/OTCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3882 In Stock |
|
$1.1800 / $1.5700 | Buy Now |
DISTI #
41AH8520
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 41AH8520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 1 Days Container: Ammo Pack | 1517 Partner Stock |
|
$1.3200 / $1.5200 | Buy Now |
DISTI #
MCP9802A0T-M/OT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9802A0T-M/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1800 / $1.5700 | Buy Now |
DISTI #
579-MCP9802A0T-M/OT
|
Mouser Electronics | Board Mount Temperature Sensors High-Acc 12b Thermal Sensor RoHS: Compliant | 24588 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
V72:2272_06454000
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 Container: Cut Strips | Americas - 1844 |
|
$1.2950 / $1.3920 | Buy Now |
DISTI #
MCP9802A0T-M/OT
|
Microchip Technology Inc | 2-WIRE SERIAL TEMP SENSOR, SOT-23, Projected EOL: 2034-10-01 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
340 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
DISTI #
70046460
|
RS | HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE AND BUS TIMEOUT (A0 A Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
5797 In Stock |
|
$0.9640 / $1.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9802A0T-M/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9802A0T-M/OT
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SC-74A, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.63 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9802A0T-M/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9802A0T-M/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9801-M/SN | Microchip Technology Inc | $0.8965 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP9802A0T-M/OT vs MCP9801-M/SN |
MCP9801-M/MS | Microchip Technology Inc | $1.0096 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | MCP9802A0T-M/OT vs MCP9801-M/MS |
MCP9800A5T-M/OT | Microchip Technology Inc | $1.4104 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP9802A0T-M/OT vs MCP9800A5T-M/OT |
MCP9800A5-M/OT | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP9802A0T-M/OT vs MCP9800A5-M/OT |
MCP9801A0T-M/OTG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, SC-74A, SOT-23, 5 PIN | MCP9802A0T-M/OT vs MCP9801A0T-M/OTG |
The MCP9802A0T-M/OT has an accuracy of ±1°C (max) from -20°C to 100°C, and ±2°C (max) from -40°C to 125°C.
The MCP9802A0T-M/OT has a programmable temperature range. You can configure it using the T UPPER and T LOWER registers to set the upper and lower temperature limits.
The conversion time of the MCP9802A0T-M/OT is approximately 30 ms.
Yes, the MCP9802A0T-M/OT supports multi-drop configuration, allowing multiple devices to share the same bus.
The MCP9802A0T-M/OT has a typical current consumption of 150 μA (active mode) and 1 μA (shutdown mode).