Part Details for MCP9800A5-M/OTG by Microchip Technology Inc
Results Overview of MCP9800A5-M/OTG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9800A5-M/OTG Information
MCP9800A5-M/OTG by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MCP9800A5-M/OTG
MCP9800A5-M/OTG CAD Models
MCP9800A5-M/OTG Part Data Attributes
|
MCP9800A5-M/OTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9800A5-M/OTG
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.63 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9800A5-M/OTG
This table gives cross-reference parts and alternative options found for MCP9800A5-M/OTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9800A5-M/OTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9800A5T-M/OT | Microchip Technology Inc | $1.1781 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP9800A5-M/OTG vs MCP9800A5T-M/OT |
MCP9800A5T-M/OTG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP9800A5-M/OTG vs MCP9800A5T-M/OTG |
MCP9800A5T-M/OTVAO | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount | MCP9800A5-M/OTG vs MCP9800A5T-M/OTVAO |