Part Details for MCP9800A0T-M/OTG by Microchip Technology Inc
Results Overview of MCP9800A0T-M/OTG by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9800A0T-M/OTG Information
MCP9800A0T-M/OTG by Microchip Technology Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MCP9800A0T-M/OTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Serial (Digital) Output, 2.7 to 5.5V, SOT-23-5, RoHS RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | IC SENSOR THERMAL 2.7V SOT23-5 | 2 |
|
$2.6301 / $3.5068 | Buy Now |
DISTI #
MCP9800A0T-M/OTG
|
Avnet Silica | SOT23A5TRHighAccuracy 12bit Thermal Sensor with Serial Interface A0 Address (Alt: MCP9800A0T-M/OTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 649 |
|
RFQ |
Part Details for MCP9800A0T-M/OTG
MCP9800A0T-M/OTG CAD Models
MCP9800A0T-M/OTG Part Data Attributes
|
MCP9800A0T-M/OTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9800A0T-M/OTG
Microchip Technology Inc
IC,TEMPERATURE SENSOR,TSOP,5PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MCP9800A0T-M/OTG
This table gives cross-reference parts and alternative options found for MCP9800A0T-M/OTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9800A0T-M/OTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9800A0-M/OTG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP9800A0T-M/OTG vs MCP9800A0-M/OTG |
MCP9800A0-M/OT | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP9800A0T-M/OTG vs MCP9800A0-M/OT |
Resources and Additional Insights for MCP9800A0T-M/OTG
Reference Designs related to MCP9800A0T-M/OTG
MCP9800A0T-M/OTG Frequently Asked Questions (FAQ)
-
The MCP9800A0T-M/OTG can measure temperatures from -20°C to 125°C with an accuracy of ±1°C.
-
The MCP9800A0T-M/OTG has a built-in thermal gradient compensation circuit that helps to minimize errors caused by thermal gradients.
-
The MCP9800A0T-M/OTG has a resolution of 0.0625°C.
-
Yes, the MCP9800A0T-M/OTG is designed to be vibration-resistant and can operate in high-vibration environments.
-
The MCP9800A0T-M/OTG communicates with the microcontroller through a 2-wire I²C interface.