-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9509HT-E/OT by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5399
|
Newark | Temperature Sensor Ic, Open Drain, 0.5 C, -40 C, +125 C, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP9509HT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6814 |
|
$0.8330 / $1.0500 | Buy Now |
DISTI #
45P4732
|
Newark | Temperature Switch, 0.5¼C, Sot23-5, Full Reel, Sensor Output Type:Digital, Accuracy:± 3.5°C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:- Rohs Compliant: Yes |Microchip MCP9509HT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
MCP9509HT-E/OTCT-ND
|
DigiKey | THERMOSTAT PROG ACT LOW SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32192 In Stock |
|
$0.8100 / $1.0500 | Buy Now |
DISTI #
MCP9509HT-E/OT
|
Avnet Americas | - Tape and Reel (Alt: MCP9509HT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0500 | Buy Now |
DISTI #
579-MCP9509TH-E/OT
|
Mouser Electronics | Thermostats RESISTOR PROGRAMABLE TEMP Switch RoHS: Compliant | 3160 |
|
$0.8100 / $1.0500 | Buy Now |
DISTI #
V72:2272_06453920
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1409 |
|
$0.9127 / $0.9493 | Buy Now |
DISTI #
MCP9509HT-E/OT
|
Microchip Technology Inc | Resistor Programmable Temperature option H for HOT and C for COLD switches, SOT-23, Projected EOL: 2034-11-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
11756 Alternates Available |
|
$0.7700 / $1.0500 | Buy Now |
DISTI #
70047010
|
RS | Programmable Temp switch, Temp range -40C to +125C, SOT-23, 5 pin, cold to hot Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Onlinecomponents.com | Temp Sensor Analog Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
6050 In Stock 9000 Factory Stock |
|
$0.6820 / $0.7630 | Buy Now |
DISTI #
66294882
|
Verical | Temp Sensor Analog Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 6000 |
|
$0.8866 / $0.9919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9509HT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9509HT-E/OT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip |
This table gives cross-reference parts and alternative options found for MCP9509HT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9509HT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP709AIDBVT | Texas Instruments | $0.1949 | Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125 | MCP9509HT-E/OT vs TMP709AIDBVT |
TMP708AIDBVT | Texas Instruments | $0.1949 | Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125 | MCP9509HT-E/OT vs TMP708AIDBVT |
MCP9509CT-E/OT | Microchip Technology Inc | $1.0198 | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP9509HT-E/OT vs MCP9509CT-E/OT |
MAX6509CAUK+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | MCP9509HT-E/OT vs MAX6509CAUK+T |
MAX6509CAUK | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | MCP9509HT-E/OT vs MAX6509CAUK |
MAX6509HAUK+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | MCP9509HT-E/OT vs MAX6509HAUK+T |
MAX6509HAUK | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | MCP9509HT-E/OT vs MAX6509HAUK |
A good PCB layout for the MCP9509HT-E/OT should include a solid ground plane, a separate power plane for the input voltage, and a thermal relief pattern on the exposed pad to ensure good heat dissipation. Microchip provides a recommended PCB layout in their application note AN1533.
The input capacitor should be chosen based on the input voltage, output voltage, and output current requirements. A general rule of thumb is to choose a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the input voltage. X5R or X7R ceramic capacitors are recommended for their low ESR and high reliability.
The maximum output current of the MCP9509HT-E/OT is 1.5A. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations. It's recommended to check the device's thermal performance and adjust the output current accordingly to prevent overheating.
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF ceramic capacitor to filter out high-frequency noise.
The EN (Enable) pin is used to enable or disable the device. When the EN pin is pulled high, the device is enabled and the output voltage is regulated. When the EN pin is pulled low, the device is disabled and the output voltage is turned off. This pin can be used to implement power sequencing or to turn off the device during shutdown.