-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79402-I/SN by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8721
|
Newark | Rtcc, Gp I2C, 64B Sram, Id, 8Soic, Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Rohs Compliant: Yes |Microchip MCP79402-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
MCP79402-I/SN
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP79402-I/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
579-MCP79402ISN
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM EUI-64 RoHS: Compliant | 921 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
MCP79402-I/SN
|
Microchip Technology Inc | I2C GP RTCC, 64B SRAM, EUI-64, SOIC, Projected EOL: 2039-05-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5180 Alternates Available |
|
$0.8300 / $1.0400 | Buy Now |
DISTI #
70452246
|
RS | Microchip MCP79402-I/SN, Real Time Clock, 64B RAM Serial-I2C, 8-Pin SOIC Min Qty: 400 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tube RoHS: Compliant |
1300 In Stock 5100 Factory Stock |
|
$0.8460 / $0.9980 | Buy Now |
DISTI #
69234973
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2325 | Americas - 1300 |
|
$1.1336 / $1.2974 | Buy Now |
DISTI #
69063343
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2302 | Americas - 129 |
|
$0.7200 | Buy Now |
DISTI #
87356034
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 125 |
|
$1.4000 | Buy Now |
DISTI #
MCP79402-I/SN
|
TME | IC: RTC circuit, I2C, SRAM, 64BSRAM, 1.8÷5.5VDC, SO8 Min Qty: 1 | 169 |
|
$0.9800 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79402-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79402-I/SN
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79402-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79402-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79402T-I/SN | Microchip Technology Inc | $1.1575 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | MCP79402-I/SN vs MCP79402T-I/SN |
The MCP79402 can handle clock frequencies up to 32 kHz.
The MCP79402 automatically accounts for leap years, so no additional programming is required.
Yes, the MCP79402 has a battery input pin (VBAT) that allows it to maintain the RTC and SRAM contents during power failures.
The MCP79402's internal oscillator has an accuracy of ±2% over the operating temperature range.
Yes, the MCP79402 can be used with external oscillators, and it has a dedicated input pin (XIN) for this purpose.