Part Details for MCP79401T-I/MS by Microchip Technology Inc
Results Overview of MCP79401T-I/MS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79401T-I/MS Information
MCP79401T-I/MS by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP79401T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-MCP79401TIMS
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM EUI-48 RoHS: Compliant | 0 |
|
$0.9620 / $1.0800 | Order Now |
DISTI #
70568986
|
RS | I2C GP RTCC, 64B SRAM, EUI-48 Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0.9560 / $2.0020 | Buy Now |
|
NAC | I2C GP RTCC, 64B SRAM, EUI-48 - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
MCP79401T-I/MS
|
Avnet Silica | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins MSOP (Alt: MCP79401T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP79401T-I/MS
|
EBV Elektronik | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins MSOP (Alt: MCP79401T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0.9560 / $2.0020 | Buy Now |
Part Details for MCP79401T-I/MS
MCP79401T-I/MS CAD Models
MCP79401T-I/MS Part Data Attributes
|
MCP79401T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79401T-I/MS
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79401T-I/MS
This table gives cross-reference parts and alternative options found for MCP79401T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79401T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79401-I/MS | Microchip Technology Inc | $0.8849 | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | MCP79401T-I/MS vs MCP79401-I/MS |
MCP79401T-I/MS Frequently Asked Questions (FAQ)
-
The MCP79401T-I/MS can handle a maximum clock frequency of 32.768 kHz, which is the typical frequency for a real-time clock (RTC) crystal oscillator.
-
The MCP79401T-I/MS has a built-in battery switchover circuit that automatically switches to the backup battery supply in case of a power failure or brownout, ensuring that the RTC continues to run and maintain its accuracy.
-
Yes, the MCP79401T-I/MS is designed for low-power applications and has a typical current consumption of 1.5 μA in standby mode, making it suitable for battery-powered devices.
-
The MCP79401T-I/MS RTC has an accuracy of ±2 minutes per year at 25°C, making it suitable for most applications that require a high degree of timekeeping accuracy.
-
The MCP79401T-I/MS is rated for operation up to 125°C, making it suitable for use in high-temperature applications such as automotive or industrial control systems.