-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79400-I/MS by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8718
|
Newark | Rtcc, Gp I2C, 64B Sram, Id, 8Msop, Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Ic Interface Rohs Compliant: Yes |Microchip MCP79400-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.8700 / $1.0000 | Buy Now |
DISTI #
MCP79400-I/MS-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1378 In Stock |
|
$0.8700 / $1.0000 | Buy Now |
DISTI #
MCP79400-I/MS
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP - Rail/Tube (Alt: MCP79400-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8700 / $1.0000 | Buy Now |
DISTI #
579-MCP79400IMS
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM ID RoHS: Compliant | 6564 |
|
$0.8700 / $0.9800 | Buy Now |
DISTI #
MCP79400-I/MS
|
Microchip Technology Inc | I2C GP RTCC, 64B SRAM, ID, MSOP, Projected EOL: 2039-03-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9380 Alternates Available |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
70451749
|
RS | I2C GP RTCC, 64B SRAM, ID8 MSOP 3x3mm TUBE Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube RoHS: Compliant |
700 In Stock 9300 Factory Stock |
|
$0.8110 / $0.9560 | Buy Now |
DISTI #
66330691
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2229 | Americas - 700 |
|
$1.0868 / $1.2428 | Buy Now |
DISTI #
75723753
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2335 | Americas - 350 |
|
$0.8290 / $0.8370 | Buy Now |
|
NAC | I2C GP RTCC, 64B SRAM, ID - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8900 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79400-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79400-I/MS
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79400-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79400-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79402-I/SN | Microchip Technology Inc | $0.9800 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | MCP79400-I/MS vs MCP79402-I/SN |
MCP79401-I/ST | Microchip Technology Inc | $1.0366 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79400-I/MS vs MCP79401-I/ST |
MCP79402-I/ST | Microchip Technology Inc | $1.0471 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79400-I/MS vs MCP79402-I/ST |
MCP79400T-I/SN | Microchip Technology Inc | $1.0550 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | MCP79400-I/MS vs MCP79400T-I/SN |
MCP79400-I/ST | Microchip Technology Inc | $1.1065 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79400-I/MS vs MCP79400-I/ST |
MCP79400T-I/ST | Microchip Technology Inc | $1.1065 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79400-I/MS vs MCP79400T-I/ST |
MCP79402T-I/ST | Microchip Technology Inc | $1.1695 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79400-I/MS vs MCP79402T-I/ST |
MCP79401T-I/MS | Microchip Technology Inc | $1.1695 | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | MCP79400-I/MS vs MCP79401T-I/MS |
MCP79401T-I/ST | Microchip Technology Inc | $1.1695 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79400-I/MS vs MCP79401T-I/ST |
MCP79402T-I/MS | Microchip Technology Inc | $1.1695 | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | MCP79400-I/MS vs MCP79402T-I/MS |
The MCP79400 can handle clock frequencies up to 32 kHz.
The MCP79400 automatically accounts for leap years, so no additional programming is required.
Yes, the MCP79400 has a battery input pin (VBAT) that allows it to be used in battery-backed applications.
The MCP79400's internal oscillator has an accuracy of ±10 ppm over the operating temperature range.
Yes, the MCP79400 has a time zone offset register that allows it to be used in multiple time zone applications.