-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP73831T-3ACI/OT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7051
|
Newark | Ic, battery Management, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP73831T-3ACI/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
MCP73831T-3ACI/OTCT-ND
|
DigiKey | IC BATT CNTL LI-ION 1CEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3991 In Stock |
|
$0.6125 / $0.7600 | Buy Now |
DISTI #
MCP73831T-3ACI/OT
|
Avnet Americas | Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.35V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP73831T-3ACI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5733 / $0.6125 | Buy Now |
DISTI #
579-MCP73831T-3ACIOT
|
Mouser Electronics | Battery Management Charge mgnt contr RoHS: Compliant | 5862 |
|
$0.6120 / $0.7200 | Buy Now |
DISTI #
V72:2272_06454511
|
Arrow Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 555 |
|
$0.6284 / $0.6519 | Buy Now |
DISTI #
MCP73831T-3ACI/OT
|
Microchip Technology Inc | SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, SOT-23, Projected EOL: 2034-11-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
8950 Alternates Available |
|
$0.5400 / $0.7600 | Buy Now |
DISTI #
70452592
|
RS | Tiny Integrated Li-Ion/Li-Poly Charge mgnt controller,4.35V Vreg out5 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.35V 5-Pin SOT-23 T/R RoHS: Compliant |
5500 In Stock 6000 Factory Stock |
|
$0.5870 / $0.6710 | Buy Now |
DISTI #
67181934
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 | Americas - 5500 |
|
$0.7748 / $0.8723 | Buy Now |
DISTI #
71240452
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2333 | Americas - 2376 |
|
$0.5500 / $0.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73831T-3ACI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73831T-3ACI/OT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP73831T-3ACI/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73831T-3ACI/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP73832T-2ATI/OT | Microchip Technology Inc | $0.6611 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73832T-2ATI/OT |
MCP73831-2ATI/MC | Microchip Technology Inc | $0.7351 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | MCP73831T-3ACI/OT vs MCP73831-2ATI/MC |
MCP73832-5ADI/MC | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | MCP73831T-3ACI/OT vs MCP73832-5ADI/MC |
MCP73831T-5ADI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73831T-5ADI/OT |
MCP73831-2ATI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73831-2ATI/OT |
MCP73831T-4DCI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73831T-4DCI/OT |
MCP73832-5DCI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73832-5DCI/OT |
MCP73832T-5DCI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73832T-5DCI/OT |
MCP73831-5ADI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73831-5ADI/OT |
MCP73832T-3ADI/OT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP73831T-3ACI/OT vs MCP73832T-3ADI/OT |
The maximum charging current that the MCP73831T-3ACI/OT can handle is 1.5A.
No, the MCP73831T-3ACI/OT is designed to charge a single lithium-ion battery. Charging multiple batteries in parallel is not recommended and may cause damage to the device.
The MCP73831T-3ACI/OT has built-in overcharge protection, which prevents the battery from being overcharged. When the battery is fully charged, the device will automatically switch to a trickle charge mode to maintain the battery's state of charge.
No, the MCP73831T-3ACI/OT is specifically designed to charge lithium-ion batteries. It is not recommended to use it to charge other types of batteries, as it may not provide the correct charging profile and may cause damage to the battery or the device.
The operating temperature range of the MCP73831T-3ACI/OT is -40°C to +85°C.