-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP73213-A6SI/MF by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800230
|
Farnell | BATT CHARGER, LI-ION/LI-POLY, 10DFN RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 3080 |
|
$1.9806 / $2.6320 | Buy Now |
DISTI #
MCP73213-A6SI/MF-ND
|
DigiKey | IC BATT CONTRL LI-ION 2CEL 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
9998 In Stock |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73213-A6SI/MF
|
Avnet Americas | Battery Charge Management Controller Li-Ion/Li-Polymer 8.4V 10-Pin DFN EP Tube - Rail/Tube (Alt: MCP73213-A6SI/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
579-MCP73213-A6SI/MF
|
Mouser Electronics | Battery Management Dual cell OVP battery charger RoHS: Compliant | 1482 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
V99:2348_06454407
|
Arrow Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2230 | Americas - 68 |
|
$1.9670 / $2.1400 | Buy Now |
DISTI #
MCP73213-A6SI/MF
|
Microchip Technology Inc | Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP, DFN, Projected EOL: 2034-05-20 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70047268
|
RS | Microchip MCP73213-A6SI/MF, Battery Charge Controller, 1100mA, 10-Pin DFN Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |
|
Onlinecomponents.com | Battery Charger for 2 Cell of Li-Ion/Li-Pol battery - 4V input - 8.4V / 1.1A charge - DFN EP - 10 Pin. RoHS: Compliant |
100 In Stock 2040 Factory Stock |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
87342941
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 225 |
|
$2.7727 | Buy Now |
DISTI #
64937413
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2239 | Americas - 100 |
|
$2.0670 / $2.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73213-A6SI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73213-A6SI/MF
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 9.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73213-A6SI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73213-A6SI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP73213-B6SI/MF | Microchip Technology Inc | $1.8628 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP73213-A6SI/MF vs MCP73213-B6SI/MF |
MCP73213-G6AI/MF | Microchip Technology Inc | $1.9591 | IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC | MCP73213-A6SI/MF vs MCP73213-G6AI/MF |
MCP73213-G6XI/MF | Microchip Technology Inc | $1.9591 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | MCP73213-A6SI/MF vs MCP73213-G6XI/MF |
MCP73213-F6TI/MF | Microchip Technology Inc | $1.9591 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | MCP73213-A6SI/MF vs MCP73213-F6TI/MF |
MCP73213-A6AI/MF | Microchip Technology Inc | $1.9591 | IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC | MCP73213-A6SI/MF vs MCP73213-A6AI/MF |
MCP73213-A6X/MF | Microchip Technology Inc | $1.9591 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | MCP73213-A6SI/MF vs MCP73213-A6X/MF |
MCP73213T-B6SI/MF | Microchip Technology Inc | $2.2850 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP73213-A6SI/MF vs MCP73213T-B6SI/MF |
MCP73213T-A6AI/MF | Microchip Technology Inc | Check for Price | IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC | MCP73213-A6SI/MF vs MCP73213T-A6AI/MF |
MCP73213T-F6TI/MF | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | MCP73213-A6SI/MF vs MCP73213T-F6TI/MF |
MCP73213T-A6BI/MF | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | MCP73213-A6SI/MF vs MCP73213T-A6BI/MF |
The maximum operating temperature range for the MCP73213-A6SI/MF is -40°C to +125°C.
The MCP73213-A6SI/MF can be configured for specific battery chemistries by adjusting the voltage and current settings through the I2C interface. Refer to the datasheet for specific register settings for different battery chemistries.
The fuel gauge measurement accuracy is ±1% over the entire operating range of the device.
Yes, the MCP73213-A6SI/MF can be used in a multi-cell battery configuration. However, it requires external circuitry to balance the cells and ensure safe charging and discharging.
Overcharge protection can be implemented by monitoring the battery voltage and current through the I2C interface and shutting off the charging circuit when the voltage reaches a predetermined level.