Part Details for MCP6V72T-E/MSVAO by Microchip Technology Inc
Results Overview of MCP6V72T-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6V72T-E/MSVAO Information
MCP6V72T-E/MSVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6V72T-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6V72T-E/MSVAO
|
Avnet Americas | - Tape and Reel (Alt: MCP6V72T-E/MSVAO) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP6V72T-E/MSVAO
|
Mouser Electronics | Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for MCP6V72T-E/MSVAO
MCP6V72T-E/MSVAO CAD Models
MCP6V72T-E/MSVAO Part Data Attributes
|
MCP6V72T-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V72T-E/MSVAO
Microchip Technology Inc
Operational Amplifier, 2 Func, 8uV Offset-Max, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 117 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1995262 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6V72T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP6V72T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V72T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6V72T-E/MS | Microchip Technology Inc | $2.1400 | OP-AMP | MCP6V72T-E/MSVAO vs MCP6V72T-E/MS |
AD8629ARMZ | Analog Devices Inc | $3.4353 | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629ARMZ |
AD8629ARMZ-REEL | Analog Devices Inc | $3.5913 | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629ARMZ-REEL |
AD8629WARZ-R7 | Analog Devices Inc | $4.2232 | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629WARZ-R7 |
AD8629TRZ-EP | Analog Devices Inc | $9.5272 | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629TRZ-EP |
AD8629TRZ-EP-R7 | Analog Devices Inc | Check for Price | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629TRZ-EP-R7 |
AD8629WARZ-RL | Analog Devices Inc | Check for Price | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629WARZ-RL |
AD8629ARZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | MCP6V72T-E/MSVAO vs AD8629ARZ-REEL7 |
AD8629ARZ-REEL | Analog Devices Inc | Check for Price | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629ARZ-REEL |
AD8629ARMZ-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MO-187AA, MSOP-8, Operational Amplifier | MCP6V72T-E/MSVAO vs AD8629ARMZ-R2 |