-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6V31UT-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T9285
|
Newark | Operational Amplifier, Single, 300 Khz, 1, 0.13 V/ S, 1.8V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6V31UT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1373 |
|
$1.1900 / $1.4700 | Buy Now |
DISTI #
83T7182
|
Newark | Single, Zero-Drift Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6V31UT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
MCP6V31UT-E/OTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3121 In Stock |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V31UT-E/OT
|
Avnet Americas | SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V31UT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1583 / $1.2375 | Buy Now |
DISTI #
579-MCP6V31UT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp RoHS: Compliant | 3286 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V31UT-E/OT
|
Microchip Technology Inc | Single, Zero Drift Op Amp, E Temp, SOT-23, Projected EOL: 2039-03-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
11095 Alternates Available |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
70388980
|
RS | Microchip MCP6V31UT-E/OT Op Amp, 300kHz Rail-Rail, 1.8 to 5.5 V, 5-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
2000 In Stock 9000 Factory Stock |
|
$0.9400 / $1.0660 | Buy Now |
DISTI #
79931994
|
Verical | Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2312 | Americas - 3005 |
|
$0.9090 / $1.0400 | Buy Now |
DISTI #
67388316
|
Verical | Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2312 | Americas - 2000 |
|
$1.2402 / $1.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V31UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V31UT-E/OT
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6V31UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V31UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6V31UT-E/LT | Microchip Technology Inc | $1.0837 | OP-AMP | MCP6V31UT-E/OT vs MCP6V31UT-E/LT |
MCP6V31T-E/OT | Microchip Technology Inc | $1.1411 | OP-AMP, 8 uV OFFSET-MAX, 0.3 MHz BAND WIDTH | MCP6V31UT-E/OT vs MCP6V31T-E/OT |
The maximum power dissipation of the MCP6V31UT-E/OT is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor if necessary. Additionally, the datasheet provides guidance on selecting the correct feedback resistors and capacitors.
The recommended operating voltage range for the MCP6V31UT-E/OT is 2.7V to 6.0V, although the device can operate down to 2.2V with reduced performance.
The MCP6V31UT-E/OT has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Additionally, consider adding external ESD protection devices if the application requires it.
The typical slew rate of the MCP6V31UT-E/OT is 2.5 V/μs, which is suitable for most general-purpose applications.