Part Details for MCP6H01T-E/MNY by Microchip Technology Inc
Results Overview of MCP6H01T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6H01T-E/MNY Information
MCP6H01T-E/MNY by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6H01T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5504
|
Newark | 16V 1.2 Mhz Single Op Amp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6H01T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 | Buy Now |
DISTI #
MCP6H01T-E/MNYCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2426 In Stock |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
MCP6H01T-E/MNY
|
Avnet Americas | OP Amp Single GP R-R O/P ?8V/16V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6H01T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 / $0.6875 | Buy Now |
DISTI #
579-MCP6H01TEMNY
|
Mouser Electronics | Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp TDFN RoHS: Compliant | 971 |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
MCP6H01T-E/MNY
|
Microchip Technology Inc | 1.2 MHz, 16V Single Op Amp, TDFN, Projected EOL: 2034-09-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
13200 Alternates Available |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
70047989
|
RS | Microchip MCP6H01T-E/MNY Op Amp, 1.2MHz Rail-Rail, 3.5 - 16 V, 8-Pin TDFN Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Onlinecomponents.com | Op Amp Single GP R-R O/P ±8V/16V Automotive 8-Pin TDFN EP T/R RoHS: Compliant | 13200 Factory Stock |
|
$0.5590 / $1.1700 | Buy Now |
|
Bristol Electronics | 2832 |
|
RFQ | ||
|
Quest Components | 2265 |
|
$0.7200 / $2.4000 | Buy Now | |
|
NAC | 16V 1.2 MHz Single Op Amp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6900 / $0.8500 | Buy Now |
Part Details for MCP6H01T-E/MNY
MCP6H01T-E/MNY CAD Models
MCP6H01T-E/MNY Part Data Attributes
|
MCP6H01T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6H01T-E/MNY
Microchip Technology Inc
OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.185 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6H01T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6H01T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6H01T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6H01-E/OT | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5 | MCP6H01T-E/MNY vs MCP6H01-E/OT |
MCP6H01T-E/MNY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCP6H01T-E/MNY is 2.7V to 6.0V, although it can operate from 2.2V to 6.5V with reduced performance.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor at the power pins, and consider adding a compensation capacitor between the output and the inverting input.
-
The maximum output current of the MCP6H01T-E/MNY is 50mA, although it's recommended to limit the output current to 20mA for optimal performance and to prevent overheating.
-
Yes, the MCP6H01T-E/MNY can be used in a unity-gain buffer configuration, but it's essential to ensure that the input impedance is high enough to prevent loading the input signal.
-
The MCP6H01T-E/MNY has internal diodes that clamp the input signal to the supply voltage, preventing damage to the device. However, it's still recommended to use external clamping diodes or voltage limiting circuits to protect the device from excessive input voltages.