-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6543-I/MS by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4252
|
Newark | Ic, volt Comparator, single, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6543-I/MS RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
MCP6543-I/MS-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8MSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
523 In Stock |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
MCP6543-I/MS
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6543-I/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
579-MCP6543-I/MS
|
Mouser Electronics | Analog Comparators Sgl 1.6V Psh/Pl w/CS RoHS: Compliant | 196 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
V99:2348_06453578
|
Arrow Electronics | Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1737 | Americas - 164 |
|
$0.0857 / $0.4502 | Buy Now |
DISTI #
MCP6543-I/MS
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator w/ CS, I temp, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
$0.3900 / $0.5300 | Buy Now |
DISTI #
70569837
|
RS | Single 1.6V Push/Pull Comparator w/ CS, I temp Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Onlinecomponents.com | Single Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C RoHS: Compliant | 0 |
|
$0.3508 / $0.4328 | Buy Now |
DISTI #
MCP6543-I/MS
|
TME | IC: comparator, Cmp: 1, 4us, 1.6÷5.5V, SMT, MSOP8, tube, Iio: 1pA Min Qty: 1 | 0 |
|
$0.5100 / $0.8160 | RFQ |
|
NAC | Single 1.6V Push/Pull Comparator w/ CS, I temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4400 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6543-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6543-I/MS
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6543-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6543-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6543T-E/MS | Microchip Technology Inc | $0.3922 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6543-I/MS vs MCP6543T-E/MS |
MCP6543-E/MS | Microchip Technology Inc | $0.5437 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6543-I/MS vs MCP6543-E/MS |