Part Details for MCP6541T-E/OTVAO by Microchip Technology Inc
Results Overview of MCP6541T-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6541T-E/OTVAO Information
MCP6541T-E/OTVAO by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6541T-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6541T-E/OTVAO-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6541T-E/OTVAO
|
Avnet Americas | - Tape and Reel (Alt: MCP6541T-E/OTVAO) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP6541T-E/OTVAO
|
Mouser Electronics | Analog Comparators Single 1.6V Push/Pull Comparator, E temp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MCP6541T-E/OTVAO
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator, E temp, SOT-23, Projected EOL: 2044-04-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3300 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +125°C RoHS: Compliant | 0 |
|
$0.2741 / $0.2987 | Buy Now |
DISTI #
MCP6541T-E/OTVAO
|
Avnet Silica | Comparator Single CMOS 16V to 55V 5Pin SOT23 TR (Alt: MCP6541T-E/OTVAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6541T-E/OTVAO
|
EBV Elektronik | Comparator Single CMOS 16V to 55V 5Pin SOT23 TR (Alt: MCP6541T-E/OTVAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +125°C RoHS: Compliant | 0 |
|
$0.2741 / $0.2987 | Buy Now |
|
Vyrian | Amplifiers | 29917 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR 1 GEN PUR SOT23-5 / Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5 | 30000 |
|
$0.3049 / $0.4574 | Buy Now |
Part Details for MCP6541T-E/OTVAO
MCP6541T-E/OTVAO CAD Models
MCP6541T-E/OTVAO Part Data Attributes
|
MCP6541T-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6541T-E/OTVAO
Microchip Technology Inc
Comparator, 1 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 4000 ns | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP6541T-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6541T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6541T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6541T-E/OT | Microchip Technology Inc | $0.4008 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6541T-E/OTVAO vs MCP6541T-E/OT |
MCP6541-E/OT | Microchip Technology Inc | Check for Price | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6541T-E/OTVAO vs MCP6541-E/OT |
MCP6541T-E/OTVAO Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6541T-E/OTVAO is 670 mW, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a phase margin analyzer tool to optimize the compensation network.
-
The recommended operating voltage range for the MCP6541T-E/OTVAO is 2.5V to 5.5V, although the device can operate down to 2.2V with reduced performance. It's essential to ensure the supply voltage is within the recommended range to maintain optimal performance and reliability.
-
The MCP6541T-E/OTVAO has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded to prevent damage to the device.
-
The maximum input voltage range for the MCP6541T-E/OTVAO is from -0.5V to VDD + 0.5V. Exceeding this range may cause damage to the device or affect its performance.