-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6486UT-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4434
|
Newark | Op-Amp, 10Mhz, Sot-23-5, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6486UT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2953 |
|
$0.3000 | Buy Now |
DISTI #
33AK8058
|
Newark | Single, 10Mhz Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6486UT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
150-MCP6486UT-E/OTCT-ND
|
DigiKey | SINGLE, 10MHZ OP AMP, E TEMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1996 In Stock |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
MCP6486UT-E/OT
|
Avnet Americas | OP Amp Single 20V/us 1.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6486UT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2500 | Buy Now |
DISTI #
494-MCP6486UT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp RoHS: Compliant | 5228 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
MCP6486UT-E/OT
|
Microchip Technology Inc | 10 MHz General Purpose Op Amp with EMI Filter, SOT-23, Projected EOL: 2049-04-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.2200 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1931 / $0.2162 | Buy Now |
DISTI #
MCP6486UT-E/OT
|
TME | IC: operational amplifier, 10MHz, 1.8÷5.5V, Ch: 1, SOT23-5 Min Qty: 1 | 0 |
|
$0.2520 / $0.7920 | RFQ |
|
NAC | Single, 10MHz Op Amp, E Temp, 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2500 / $0.3100 | Buy Now |
DISTI #
MCP6486UT-E/OT
|
Avnet Silica | OP Amp Single 20Vus 18V to 55V 5Pin SOT23 TR (Alt: MCP6486UT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6486UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6486UT-E/OT
Microchip Technology Inc
Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6486UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6486UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6486T-E/OT | Microchip Technology Inc | $0.2575 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486UT-E/OT vs MCP6486T-E/OT |
MCP6486T-E/LT | Microchip Technology Inc | $0.2681 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486UT-E/OT vs MCP6486T-E/LT |
MCP6486UT-E/LT | Microchip Technology Inc | $0.2681 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486UT-E/OT vs MCP6486UT-E/LT |
MCP6486RT-E/OT | Microchip Technology Inc | $0.2681 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486UT-E/OT vs MCP6486RT-E/OT |
MCP6486-E/LT | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6486UT-E/OT vs MCP6486-E/LT |
AD797AR-REEL | Analog Devices Inc | Check for Price | Ultralow Distortion, Ultralow Noise Op Amp | MCP6486UT-E/OT vs AD797AR-REEL |
MCP6486-E/OT | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6486UT-E/OT vs MCP6486-E/OT |
The maximum power dissipation of the MCP6486UT-E/OT is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the MCP6486UT-E/OT is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and consider adding a compensation capacitor (e.g., 10-100 pF) between the output and the inverting input pins. Additionally, ensure that the feedback resistors are properly matched and that the gain-bandwidth product is not exceeded.
The recommended input voltage range for the MCP6486UT-E/OT is between 1.5 V and 5.5 V, with a maximum differential input voltage of ±5.5 V. Exceeding these limits may cause the device to malfunction or be damaged.
While the MCP6486UT-E/OT can be used as a comparator, it is not optimized for this application. The device's output stage is designed for linear operation, and its response time may be slower than a dedicated comparator. If you need a comparator, consider using a dedicated comparator IC, such as the MCP6546 from Microchip.