Part Details for MCP6486T-E/OTVAO by Microchip Technology Inc
Results Overview of MCP6486T-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6486T-E/OTVAO Information
MCP6486T-E/OTVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6486T-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6486T-E/OTVAO
|
Avnet Americas | - Tape and Reel (Alt: MCP6486T-E/OTVAO) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP6486T-E/OTVAO
|
Microchip Technology Inc | 10 MHz General Purpose Op Amp with EMI Filter, SOT-23, Projected EOL: 2049-06-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.2500 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2145 / $0.2368 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2145 / $0.2368 | Buy Now |
|
Vyrian | Amplifiers | 26881 |
|
RFQ |
Part Details for MCP6486T-E/OTVAO
MCP6486T-E/OTVAO CAD Models
MCP6486T-E/OTVAO Part Data Attributes
|
MCP6486T-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6486T-E/OTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for MCP6486T-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6486T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6486T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6486T-E/OT | Microchip Technology Inc | $0.2575 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486T-E/OT |
MCP6486RT-E/OT | Microchip Technology Inc | $0.2681 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486RT-E/OT |
MCP6486T-E/LT | Microchip Technology Inc | $0.2681 | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486T-E/LT |
MCP6486-E/OT | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6486T-E/OTVAO vs MCP6486-E/OT |
AD797ARZ-REEL | Analog Devices Inc | Check for Price | Ultralow Distortion, Ultralow Noise Op Amp | MCP6486T-E/OTVAO vs AD797ARZ-REEL |
MCP6486RT-E/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486RT-E/OTVAO |
MCP6486-E/LT | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6486T-E/OTVAO vs MCP6486-E/LT |
MCP6486UT-E/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486UT-E/OTVAO |
MCP6486UT-E/LTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486UT-E/LTVAO |
MCP6486T-E/LTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | MCP6486T-E/OTVAO vs MCP6486T-E/LTVAO |