-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6411T-E/LTY by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9813
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Sc-70, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6411T-E/LTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5970 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
84AC1982
|
Newark | Sc70 Operational Amplifier, 1Mhz With Emi Filter Rohs Compliant: Yes |Microchip MCP6411T-E/LTY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.4630 | Buy Now |
DISTI #
MCP6411T-E/LTYCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1277 In Stock |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
579-MCP6411T-E/LTY
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, 1MHz with EMI Filter RoHS: Compliant | 18563 |
|
$0.4150 / $0.5200 | Buy Now |
DISTI #
MCP6411T-E/LTY
|
Microchip Technology Inc | 1 MHz, R/R I/O Op-amps with EMI Filter, SC70, Projected EOL: 2044-06-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6000 Alternates Available |
|
$0.4300 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$0.3900 / $0.4570 | Buy Now |
DISTI #
70393368
|
Verical | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 3000 |
|
$0.5070 / $0.5941 | Buy Now |
DISTI #
77265751
|
Verical | Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2335 | Americas - 2808 |
|
$0.4157 / $0.5470 | Buy Now |
DISTI #
MCP6411T-E/LTY
|
IBS Electronics | SC70 OPERATIONAL AMPLIFIER 1MHZ WITH EMI FILTER ROHS COMPLIANT: YES Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.5070 / $0.5941 | Buy Now |
|
NAC | Operational Amplifier, 1MHz with EMI Filter - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6411T-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6411T-E/LTY
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-06-20 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 56234 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP6411T-E/LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6411T-E/LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6411T-E/OT | Microchip Technology Inc | $50.4675 | OP-AMP | MCP6411T-E/LTY vs MCP6411T-E/OT |
The maximum power dissipation of the MCP6411T-E/LTY is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in a unity-gain buffer configuration, add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the op-amp. Additionally, place decoupling capacitors close to the op-amp's power pins.
Yes, the MCP6411T-E/LTY can be used as a comparator, but it's essential to ensure the input common-mode voltage is within the specified range, and to add hysteresis to prevent oscillations. Additionally, consider the op-amp's slew rate and propagation delay when designing the comparator circuit.
To handle the input bias current and offset voltage, use a high-impedance input source, add a bias current compensation resistor, and consider using a voltage reference or a precision voltage source to minimize the impact of the offset voltage.