-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6275-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3742
|
Newark | Ic, operational Amplifier, dual, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6275-E/P RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
MCP6275-E/P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 480 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MCP6275-E/P
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6275-E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7605 / $0.8125 | Buy Now |
DISTI #
579-MCP6275-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Connected 2MHz RoHS: Compliant | 613 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MCP6275-E/P
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Special Cascaded, Low Power Op Amp, PDIP, Projected EOL: 2034-06-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
70414235
|
RS | Dual Conn'd 2MHz OpAmp w/CS, MCP6275-E/P Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.6570 / $0.8060 | Buy Now |
|
NAC | Dual Connected 2 MHz OP w/CS, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 60 Container: Tube | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
MCP6275-E/P
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin PDIP Tube (Alt: MCP6275-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.6570 / $0.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6275-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6275-E/P
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.48 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6275-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6275-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6272-E/MS | Microchip Technology Inc | $0.6743 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6275-E/P vs MCP6272-E/MS |
MCP6272-E/SN | Microchip Technology Inc | $0.6823 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6275-E/P vs MCP6272-E/SN |
MCP6275-E/SN | Microchip Technology Inc | $0.7928 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6275-E/P vs MCP6275-E/SN |
MCP6275-E/MS | Microchip Technology Inc | $0.8055 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6275-E/P vs MCP6275-E/MS |
MCP6275T-E/MS | Microchip Technology Inc | $0.8055 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6275-E/P vs MCP6275T-E/MS |
ISL28213FBZ-T7 | Renesas Electronics Corporation | Check for Price | Dual General Purpose Micropower, RRIO Operational Amplifier, SOICN, /Reel | MCP6275-E/P vs ISL28213FBZ-T7 |
ISL28213FBZ-T13 | Renesas Electronics Corporation | Check for Price | Dual General Purpose Micropower, RRIO Operational Amplifier, SOICN, /Reel | MCP6275-E/P vs ISL28213FBZ-T13 |