-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6274T-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9390
|
Newark | Ic, operational Amplifier, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6274T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
MCP6274T-E/STCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9324 In Stock |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
MCP6274T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6274T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2285 / $1.3125 | Buy Now |
DISTI #
579-MCP6274T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2MHz RoHS: Compliant | 1573 |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
MCP6274T-E/ST
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Quad, Low Power OP Amp, TSSOP, Projected EOL: 2034-07-01 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2350 Alternates Available |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
70570109
|
RS | IC OPAMP GP 2MHZ RRO 14TSSOP Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
|
Bristol Electronics | 1219 |
|
RFQ | ||
|
Quest Components | 975 |
|
$1.4280 / $3.8080 | Buy Now | |
|
NAC | Quad 2 MHz OP, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6274T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6274T-E/ST
Microchip Technology Inc
QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.96 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6274T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6274T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6274-E/ST | Microchip Technology Inc | $1.2860 | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6274T-E/ST vs MCP6274-E/ST |
MCP6274-E/P | Microchip Technology Inc | $1.4157 | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP6274T-E/ST vs MCP6274-E/P |
NJU7044D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14, | MCP6274T-E/ST vs NJU7044D |
NE5234D,512 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274T-E/ST vs NE5234D,512 |
NE5234D,518 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274T-E/ST vs NE5234D,518 |
NE5234D | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274T-E/ST vs NE5234D |
SA5234D/01,512 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SO-14, Operational Amplifier | MCP6274T-E/ST vs SA5234D/01,512 |
SA5234D,518 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274T-E/ST vs SA5234D,518 |
NE5234D/01,518 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SO-14, Operational Amplifier | MCP6274T-E/ST vs NE5234D/01,518 |
SA5234D | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274T-E/ST vs SA5234D |
The maximum power dissipation of the MCP6274T-E/ST is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, use adequate decoupling capacitors, and consider adding a compensation capacitor between the output and the inverting input.
The recommended input voltage range for the MCP6274T-E/ST is between 100 mV and VDD - 1.5 V to ensure proper operation and to prevent latch-up.
While the MCP6274T-E/ST can be used as a comparator, it's not recommended due to its op-amp architecture and limited slew rate. Microchip offers dedicated comparator products, such as the MCP6541, which are better suited for comparator applications.
The MCP6274T-E/ST has built-in ESD protection, but it's still essential to follow proper ESD handling practices during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to ensure robust ESD protection.