-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6274-E/SL by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8968
|
Newark | Operational Amplifier, Quad, 2 Mhz, 4, 0.9 V/ S, 2V To 5.5V, Soic, 14 Rohs Compliant: Yes |Microchip MCP6274-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
MCP6274-E/SL-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
736 In Stock |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
MCP6274-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6274-E/SL) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
579-MCP6274-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2MHz RoHS: Compliant | 382 |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
MCP6274-E/SL
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Quad, Low Power OP Amp, SOIC, Projected EOL: 2034-07-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
18183 Alternates Available |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
70046477
|
RS | Microchip MCP6274-E/SL, Quad Op Amp,2MHz CMOS, Rail to Rail,3V,5V,14-Pin SOIC Min Qty: 342 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Onlinecomponents.com | Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube RoHS: Compliant |
456 In Stock 18525 Factory Stock |
|
$1.0200 / $1.2700 | Buy Now |
DISTI #
69168129
|
Verical | Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 57 Package Multiple: 57 Date Code: 2315 | Americas - 456 |
|
$1.3650 / $1.6510 | Buy Now |
DISTI #
MCP6274-E/SL
|
TME | IC: operational amplifier, 2MHz, Ch: 4, SO14, 2÷5.5VDC, IB: 1pA Min Qty: 1 | 0 |
|
$1.2200 / $1.4900 | RFQ |
|
NAC | Quad 2 MHz OP, E temp - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 57 Container: Tube | 0 |
|
$1.3100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6274-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6274-E/SL
Microchip Technology Inc
QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.96 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6274-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6274-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6274-E/ST | Microchip Technology Inc | $1.2860 | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6274-E/SL vs MCP6274-E/ST |
MCP6274-E/P | Microchip Technology Inc | $1.4157 | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP6274-E/SL vs MCP6274-E/P |
NJU7044D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14, | MCP6274-E/SL vs NJU7044D |
NE5234D,512 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274-E/SL vs NE5234D,512 |
NE5234D,518 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274-E/SL vs NE5234D,518 |
NE5234D | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274-E/SL vs NE5234D |
SA5234D/01,512 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SO-14, Operational Amplifier | MCP6274-E/SL vs SA5234D/01,512 |
SA5234D,518 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274-E/SL vs SA5234D,518 |
NE5234D/01,518 | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SO-14, Operational Amplifier | MCP6274-E/SL vs NE5234D/01,518 |
SA5234D | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Operational Amplifier | MCP6274-E/SL vs SA5234D |
The maximum power dissipation of the MCP6274-E/SL is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's recommended to use a compensation capacitor between the output and the inverting input pins, and to minimize parasitic capacitance and inductance in the circuit layout.
A good layout practice is to keep the input and output traces short and away from each other, use a ground plane, and minimize the use of vias and right-angle traces. Additionally, decoupling capacitors should be placed close to the power pins.
While the MCP6274-E/SL can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice for most applications.
The MCP6274-E/SL has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, and to use ESD protection devices such as TVS diodes or ESD arrays in the circuit.