Part Details for MCP6232-E/MN by Microchip Technology Inc
Results Overview of MCP6232-E/MN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6232-E/MN Information
MCP6232-E/MN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MCP6232-E/MN
MCP6232-E/MN CAD Models
MCP6232-E/MN Part Data Attributes
|
MCP6232-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6232-E/MN
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for MCP6232-E/MN
This table gives cross-reference parts and alternative options found for MCP6232-E/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6232-E/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6232-E/MS | Microchip Technology Inc | $0.3905 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6232-E/MN vs MCP6232-E/MS |
MCP6232T-E/MS | Microchip Technology Inc | $0.4220 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6232-E/MN vs MCP6232T-E/MS |
MCP6232T-E/SN | Microchip Technology Inc | $0.4223 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6232-E/MN vs MCP6232T-E/SN |
MCP6232-E/SN | Microchip Technology Inc | $0.4285 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP6232-E/MN vs MCP6232-E/SN |
TLV2382ID | Texas Instruments | $1.6324 | Dual, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6232-E/MN vs TLV2382ID |
MCP6232-E/P | Microchip Technology Inc | $50.5175 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP6232-E/MN vs MCP6232-E/P |
MCP6232T-E/MNYVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 | MCP6232-E/MN vs MCP6232T-E/MNYVAO |
MCP6232-E/MNY | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | MCP6232-E/MN vs MCP6232-E/MNY |
TLV2382IDRG4 | Texas Instruments | Check for Price | 10-uA/Channel, 160kHz, RRIO Dual Op Amp 8-SOIC -40 to 125 | MCP6232-E/MN vs TLV2382IDRG4 |
TLV2382IDG4 | Texas Instruments | Check for Price | Dual, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6232-E/MN vs TLV2382IDG4 |