Part Details for MCP6231UT-E/LTV01 by Microchip Technology Inc
Results Overview of MCP6231UT-E/LTV01 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6231UT-E/LTV01 Information
MCP6231UT-E/LTV01 by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6231UT-E/LTV01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6231UT-E/LTV01
|
Microchip Technology Inc | Single 1.8V, 200kHz OP, E TEMP, SC70, Projected EOL: 2044-04-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SC70 - Tape&Reel RoHS: Compliant | 57000 Factory Stock |
|
$0 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ |