-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6231UT-E/LT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7770
|
Newark | Op-Amp, 300Khz, -40 To 125Deg C, Sc-70, No. Of Channels:1Channels, Gain Bandwidth Product:300Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:5Mvrohs Compliant: Yes |Microchip MCP6231UT-E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1397 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP6231UT-E/LTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70273 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP6231UT-E/LT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6231UT-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.3375 | Buy Now |
DISTI #
579-MCP6231UT-E/LT
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl 1.8V 200kHz Extended Temp RoHS: Compliant | 26411 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
V72:2272_06453366
|
Arrow Electronics | Op Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2515 |
|
$0.3462 / $0.3816 | Buy Now |
DISTI #
MCP6231UT-E/LT
|
Microchip Technology Inc | Single 1.8V, 200 kHz OP, E TEMP, SC70, Projected EOL: 2034-07-06 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 193086 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
70414866
|
RS | Microchip MCP6231UT-E/LT Op Amp, 0.3MHz Rail-Rail, 1.8 - 6 V, 5-Pin SC-70 Min Qty: 3000 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SC70 - Tape&Reel RoHS: Compliant |
9000 In Stock 237000 Factory Stock |
|
$0.2566 / $0.2791 | Buy Now |
DISTI #
62827943
|
Verical | Op Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2226 | Americas - 9000 |
|
$0.3387 / $0.3628 | Buy Now |
DISTI #
65205405
|
Verical | Op Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2245 | Americas - 2515 |
|
$0.3462 / $0.3757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6231UT-E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231UT-E/LT
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.25 mm |
The maximum power dissipation of the MCP6231UT-E/LT is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in a unity-gain buffer configuration, add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the op-amp. Additionally, place decoupling capacitors close to the op-amp's power pins.
Yes, the MCP6231UT-E/LT can be used as a comparator. To do so, connect the input signal to the non-inverting input and the reference voltage to the inverting input. Use a pull-up resistor on the output to VCC to ensure a valid logic level.
The MCP6231UT-E/LT can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause instability or oscillations.