Part Details for MCP6231T-E/OTVAO by Microchip Technology Inc
Results Overview of MCP6231T-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6231T-E/OTVAO Information
MCP6231T-E/OTVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6231T-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6231T-E/OTVAOCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3000 | Buy Now |
DISTI #
MCP6231T-E/OTVAO
|
Microchip Technology Inc | 1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM proccess., SOT-23, Projected EOL: 2039-07-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 39000 |
|
$0.3100 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant | 39000 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Amplifiers | 38530 |
|
RFQ |
Part Details for MCP6231T-E/OTVAO
MCP6231T-E/OTVAO CAD Models
MCP6231T-E/OTVAO Part Data Attributes
|
MCP6231T-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231T-E/OTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 1.55 mm |
MCP6231T-E/OTVAO Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6231T-E/OTVAO is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22 pF) between the output and the inverting input pins to compensate for the op-amp's internal capacitance.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and avoiding routing signals near the op-amp's pins.
-
The MCP6231T-E/OTVAO is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for specific guidance on high-temperature operation.
-
The output voltage swing of the MCP6231T-E/OTVAO can be calculated by subtracting the output voltage saturation levels (typically 100-200 mV from the supply rails) from the supply voltage.