-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6231-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9909
|
Newark | Ic, operational Amplifier, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6231-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$0.0870 | Buy Now |
DISTI #
MCP6231-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
111 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP6231-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6231-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3159 / $0.3375 | Buy Now |
DISTI #
88H9909
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N Tube - Bulk (Alt: 88H9909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3330 | Buy Now |
DISTI #
579-MCP6231-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 200KHz RoHS: Compliant | 979 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP6231-E/SN
|
Microchip Technology Inc | 1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM process., SOIC, Projected EOL: 2034-07-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
55 Alternates Available |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
70048228
|
RS | IC, Op Amp, Operating Voltage, 1.8 - 6.0V, Outputs,1,GBWP,300kHz, SOIC-8 Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead SOIC RoHS: Compliant | 25900 Factory Stock |
|
$0.2661 / $0.3284 | Buy Now |
DISTI #
87365541
|
Verical | Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 630 |
|
$0.4298 | Buy Now |
DISTI #
MCP6231-E/SN
|
TME | IC: operational amplifier, 300kHz, Ch: 1, SO8, 1.8÷6VDC, IB: 1pA Min Qty: 3 | 630 |
|
$0.3060 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6231-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231-E/SN
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6231-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6231-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6231RT-E/OT | Microchip Technology Inc | $0.2824 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6231-E/SN vs MCP6231RT-E/OT |
MCP6231-E/MC | Microchip Technology Inc | $0.3535 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP6231-E/SN vs MCP6231-E/MC |
MCP6231-E/P | Microchip Technology Inc | $0.3820 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP6231-E/SN vs MCP6231-E/P |
TLV2381ID | Texas Instruments | $1.1556 | Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6231-E/SN vs TLV2381ID |
MCP6231T-E/SN | Microchip Technology Inc | $50.4056 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6231-E/SN vs MCP6231T-E/SN |
MIC861BC5TR | Micrel Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | MCP6231-E/SN vs MIC861BC5TR |
TLV2381IDBVTG4 | Texas Instruments | Check for Price | 10-uA/Channel, 160kHz, RRIO Op Amp 5-SOT-23 -40 to 125 | MCP6231-E/SN vs TLV2381IDBVTG4 |
TLV2381IDR | Texas Instruments | Check for Price | Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6231-E/SN vs TLV2381IDR |
MCP6231UT-E/MC | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6231-E/SN vs MCP6231UT-E/MC |
TLV2381IDBVR | Texas Instruments | Check for Price | Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | MCP6231-E/SN vs TLV2381IDBVR |
The maximum power dissipation of the MCP6231-E/SN is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1 uF capacitor.
While the MCP6231-E/SN can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice for most applications.
The MCP6231-E/SN has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.