Part Details for MCP607-I/SL by Telcom Semiconductor Inc
Results Overview of MCP607-I/SL by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP607-I/SL Information
MCP607-I/SL by Telcom Semiconductor Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MCP607-I/SL
MCP607-I/SL CAD Models
MCP607-I/SL Part Data Attributes
|
MCP607-I/SL
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MCP607-I/SL
Telcom Semiconductor Inc
Operational Amplifier, 2 Func, 250uV Offset-Max, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.08 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 155 |
Alternate Parts for MCP607-I/SL
This table gives cross-reference parts and alternative options found for MCP607-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP607-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP607T-I/ST | Microchip Technology Inc | $0.7757 | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | MCP607-I/SL vs MCP607T-I/ST |
MCP607-I/P | Microchip Technology Inc | $1.0892 | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP607-I/SL vs MCP607-I/P |
MCP607T-I/SN | Microchip Technology Inc | $1.1835 | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP607-I/SL vs MCP607T-I/SN |
MCP607T-I/SL | Telcom Semiconductor Inc | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, CMOS, PDSO14, PLASTIC, SOIC-14 | MCP607-I/SL vs MCP607T-I/SL |
MCP607T-I/P | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | MCP607-I/SL vs MCP607T-I/P |
MCP607-I/SNG | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP607-I/SL vs MCP607-I/SNG |
MCP607-I/PG | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP607-I/SL vs MCP607-I/PG |