-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6064T-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9547
|
Newark | Quad 1.8V 600Khz Op Amp, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6064T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
MCP6064T-E/STCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2237 In Stock |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
MCP6064T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6064T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6731 / $1.7875 | Buy Now |
DISTI #
579-MCP6064T-E/ST
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp RoHS: Compliant | 920 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
MCP6064T-E/ST
|
Microchip Technology Inc | Quad 1.8V 600kHz Op Amp, E temp, TSSOP, Projected EOL: 2034-05-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2500 Alternates Available |
|
$1.6200 / $2.2400 | Buy Now |
DISTI #
70569978
|
RS | Quad 1.8V 600kHz Op Amp, E temp Min Qty: 2500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$1.5300 / $4.1800 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
NAC | Quad 1.8V 600kHz Op Amp, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
MCP6064T-E/ST
|
Avnet Silica | OP Amp Quad GP RR IO 6V 14Pin TSSOP TR (Alt: MCP6064T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6064T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6064T-E/ST
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.36 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 730 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6064T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6064T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6064-E/SL | Microchip Technology Inc | $1.4540 | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6064T-E/ST vs MCP6064-E/SL |
TSV914AIYDT | STMicroelectronics | $1.6541 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad | MCP6064T-E/ST vs TSV914AIYDT |
MCP6064T-E/SL | Microchip Technology Inc | $2.1400 | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6064T-E/ST vs MCP6064T-E/SL |
AD8619ARZ | Analog Devices Inc | $2.3088 | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | MCP6064T-E/ST vs AD8619ARZ |
AD8619ARUZ | Analog Devices Inc | $2.3612 | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | MCP6064T-E/ST vs AD8619ARUZ |
AD8619ARUZ-REEL | Analog Devices Inc | $2.4634 | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | MCP6064T-E/ST vs AD8619ARUZ-REEL |
MAX4492ASD+ | Analog Devices Inc | Check for Price | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | MCP6064T-E/ST vs MAX4492ASD+ |
AD8619ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | MCP6064T-E/ST vs AD8619ARZ |
MAX4234ASD+T | Analog Devices Inc | Check for Price | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | MCP6064T-E/ST vs MAX4234ASD+T |
AD8619ARZ-REEL7 | Analog Devices Inc | Check for Price | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | MCP6064T-E/ST vs AD8619ARZ-REEL7 |
The maximum power dissipation of the MCP6064T-E/ST is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance.
To minimize noise and EMI, it's recommended to use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the op-amp from external noise sources.
The MCP6064T-E/ST is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It's recommended to derate the power dissipation and ensure proper heat sinking to prevent overheating.
The input bias current and input offset voltage can be minimized by using a high-impedance input source, using a voltage follower configuration, and adjusting the input voltage to compensate for the input offset voltage.