Part Details for MCP6033-E/ST by Microchip Technology Inc
Results Overview of MCP6033-E/ST by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6033-E/ST Information
MCP6033-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MCP6033-E/ST
MCP6033-E/ST CAD Models
MCP6033-E/ST Part Data Attributes
|
MCP6033-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6033-E/ST
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 93 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Width | 4.4 mm |
Alternate Parts for MCP6033-E/ST
This table gives cross-reference parts and alternative options found for MCP6033-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6033-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6401T-E/OT | Microchip Technology Inc | $0.3040 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/ST vs MCP6401T-E/OT |
MCP6401T-H/OT | Microchip Technology Inc | $0.5300 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/ST vs MCP6401T-H/OT |
MCP6406T-H/OT | Microchip Technology Inc | $0.6835 | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6033-E/ST vs MCP6406T-H/OT |
MCP6031-E/SN | Microchip Technology Inc | $1.2462 | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6033-E/ST vs MCP6031-E/SN |
MCP6V03T-E/MNY | Microchip Technology Inc | $2.2750 | OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, DSO8, 2 X 3 MM, 0.75 MM HEUGHT, DFN-8 | MCP6033-E/ST vs MCP6V03T-E/MNY |
MCP6031T-E/SN | Microchip Technology Inc | $50.8677 | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6033-E/ST vs MCP6031T-E/SN |
MCP6406T-H/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP6033-E/ST vs MCP6406T-H/OTVAO |
MCP6033T-E/ST | Microchip Technology Inc | Check for Price | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6033-E/ST vs MCP6033T-E/ST |
MCP6031-E/SL | Microchip Technology Inc | Check for Price | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP6033-E/ST vs MCP6031-E/SL |
MAX9915EXT-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO6, SC-70, 6 PIN | MCP6033-E/ST vs MAX9915EXT-T |