Part Details for MCP6033-E/MS by Microchip Technology Inc
Results Overview of MCP6033-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6033-E/MS Information
MCP6033-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6033-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5645
|
Newark | Op Amp, 10Khz, 0.004V/Us, 150 Uv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:10Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Precision, Input Offset Voltage:150Μv Rohs Compliant: Yes |Microchip MCP6033-E/MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
MCP6033-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
MCP6033-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6033-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $1.0100 | Buy Now |
DISTI #
579-MCP6033-E/MS
|
Mouser Electronics | Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp RoHS: Compliant | 0 |
|
$0.7700 / $1.0100 | Order Now |
DISTI #
MCP6033-E/MS
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp w/ CS, E temp, MSOP, Projected EOL: 2034-03-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1450 Alternates Available |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
70046399
|
RS | Microchip MCP6033-E/MS Op Amp, 10kHz Rail-Rail, 1.8 - 5.5 V, 8-Pin MSOP Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Onlinecomponents.com | Op Amp w/Chip Select - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead MSOP RoHS: Compliant | 1400 Factory Stock |
|
$0.6690 / $0.7860 | Buy Now |
|
NAC | Single 1.8V 10kHz Op Amp w/ CS, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
MCP6033-E/MS
|
Avnet Silica | OP Amp Single GP RR IO 55V 8Pin MSOP Tube (Alt: MCP6033-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6033-E/MS
|
EBV Elektronik | OP Amp Single GP RR IO 55V 8Pin MSOP Tube (Alt: MCP6033-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP6033-E/MS
MCP6033-E/MS CAD Models
MCP6033-E/MS Part Data Attributes
|
MCP6033-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6033-E/MS
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6033-E/MS
This table gives cross-reference parts and alternative options found for MCP6033-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6033-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6033T/MS | Microchip Technology Inc | Check for Price | IC,OP-AMP,SINGLE,CMOS,TSSOP,8PIN,PLASTIC | MCP6033-E/MS vs MCP6033T/MS |
MCP6033/MS | Microchip Technology Inc | Check for Price | IC,OP-AMP,SINGLE,CMOS,TSSOP,8PIN,PLASTIC | MCP6033-E/MS vs MCP6033/MS |
MCP6033-E/MS Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6033-E/MS is dependent on the package type and ambient temperature. For the MSOP package, the maximum power dissipation is 720 mW at 25°C ambient temperature, while for the QFN package, it is 1.2 W at 25°C ambient temperature.
-
To ensure stability in a unity-gain configuration, it is recommended to add a capacitor (typically 10-22 nF) between the output and the inverting input pins to compensate for the internal pole. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the MCP6033-E/MS is between VDD - 1.2 V and VSS + 0.2 V. Operating outside this range may affect the op-amp's performance and stability.
-
While the MCP6033-E/MS can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5 V/μs) and limited output current drive capability. A dedicated comparator IC would be a better choice for most applications.
-
The MCP6033-E/MS has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the input pins if the application requires it.