Part Details for MCP6032T-E/MSVAO by Microchip Technology Inc
Results Overview of MCP6032T-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6032T-E/MSVAO Information
MCP6032T-E/MSVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6032T-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6032T-E/MSVAO-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6032T-E/MSVAO
|
Avnet Americas | - Tape and Reel (Alt: MCP6032T-E/MSVAO) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP6032T-E/MSVAO
|
Microchip Technology Inc | Dual 1.8V 10kHz Op Amp, E temp, MSOP, Projected EOL: 2044-05-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$1.0800 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$0.9680 / $2.0280 | Buy Now |
|
Master Electronics | Dual Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$0.9680 / $2.0280 | Buy Now |
Part Details for MCP6032T-E/MSVAO
MCP6032T-E/MSVAO CAD Models
MCP6032T-E/MSVAO Part Data Attributes
|
MCP6032T-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6032T-E/MSVAO
Microchip Technology Inc
Operational Amplifier, 2 Func, 150000uV Offset-Max, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0027 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 56234 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6032T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP6032T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6032T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6032T-E/MS | Microchip Technology Inc | $1.1161 | DUAL OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6032T-E/MSVAO vs MCP6032T-E/MS |
MCP6032T-E/MSVAO Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCP6032T-E/MSVAO is 2.7V to 5.5V, although it can operate down to 2.5V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input pins to prevent oscillations.
-
The maximum output current that the MCP6032T-E/MSVAO can supply is 150mA, although this may be limited by the power supply voltage and the load impedance.
-
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths and loops.
-
The MCP6032T-E/MSVAO is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the operating conditions are within the specified limits.