-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6032-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8933
|
Newark | Op-Amp, 10Khz, -40 To 125Deg C, Soic, No. Of Channels:2Channels, Gain Bandwidth Product:10Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:150Μv Rohs Compliant: Yes |Microchip MCP6032-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3556 |
|
$1.0000 / $1.2600 | Buy Now |
DISTI #
MCP6032-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7876 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP6032-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6032-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP6032-E/SN
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp RoHS: Compliant | 11112 |
|
$0.9350 / $1.2600 | Buy Now |
DISTI #
E54:1762_00053552
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Europe - 68 |
|
$1.2937 | Buy Now |
DISTI #
MCP6032-E/SN
|
Microchip Technology Inc | Dual 1.8V 10kHz Op Amp, E temp, SOIC, Projected EOL: 2034-03-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
75 Alternates Available |
|
$0.9900 / $1.3000 | Buy Now |
DISTI #
70046396
|
RS | Microchip MCP6032-E/SN, Dual Op Amp,0.01MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC Min Qty: 400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Onlinecomponents.com | Dual Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead SOIC RoHS: Compliant |
900 In Stock |
|
$0.8460 / $0.9980 | Buy Now |
DISTI #
69201029
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2324 | Americas - 900 |
|
$1.1336 / $1.2974 | Buy Now |
DISTI #
24109419
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 65 |
|
$1.2937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6032-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6032-E/SN
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0027 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6032-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6032-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6032/SN | Microchip Technology Inc | Check for Price | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | MCP6032-E/SN vs MCP6032/SN |
MCP6032T/SN | Microchip Technology Inc | Check for Price | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | MCP6032-E/SN vs MCP6032T/SN |
The maximum power dissipation of the MCP6032-E/SN is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in a unity-gain buffer configuration, add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the op-amp and its surrounding components.
The MCP6032-E/SN is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and follow the recommended thermal management guidelines.
The input bias current of the MCP6032-E/SN is typically 1.5 nA. To minimize its effect, use high-impedance input sources, and consider adding a voltage follower or a buffer stage to reduce the input impedance.