Part Details for MCP6032-E/P by Microchip Technology Inc
Results Overview of MCP6032-E/P by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6032-E/P Information
MCP6032-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6032-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6032-E/P
|
Microchip Technology Inc | Dual 1.8V 10kHz Op Amp, E temp, PDIP, Projected EOL: 2034-11-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
70 Alternates Available |
|
$0.9900 / $1.0200 | Buy Now |
|
Vyrian | Amplifiers | 70 |
|
RFQ |
Part Details for MCP6032-E/P
MCP6032-E/P CAD Models
MCP6032-E/P Part Data Attributes
|
MCP6032-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6032-E/P
Microchip Technology Inc
1uA, R/R I/O OP AMP, -40C to +125C, 8-PDIP, TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.00135 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56234 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MCP6032-E/P
This table gives cross-reference parts and alternative options found for MCP6032-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6032-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6402-H/SNVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | MCP6032-E/P vs MCP6402-H/SNVAO |
MCP6407T-H/SNVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | MCP6032-E/P vs MCP6407T-H/SNVAO |
MCP6407-H/SNVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | MCP6032-E/P vs MCP6407-H/SNVAO |