Part Details for MCP6024T-I/SLVAO by Microchip Technology Inc
Results Overview of MCP6024T-I/SLVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6024T-I/SLVAO Information
MCP6024T-I/SLVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6024T-I/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6024T-I/SLVAOTR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6024T-I/SLVAO
|
Microchip Technology Inc | Quad 2.5V 10 MHz OP, I temp, SOIC, Projected EOL: 2044-03-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.1400 / $2.8500 | Buy Now |
|
Vyrian | Amplifiers | 1232 |
|
RFQ |
Part Details for MCP6024T-I/SLVAO
MCP6024T-I/SLVAO CAD Models
MCP6024T-I/SLVAO Part Data Attributes
|
MCP6024T-I/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6024T-I/SLVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
MCP6024T-I/SLVAO Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6024T-I/SLVAO is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
To ensure stability in a unity-gain configuration, add a capacitor (typically 10-22 pF) between the output and the negative input pins to compensate for the internal pole. This is known as a 'zero-cancellation' technique.
-
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the device. Also, avoid running high-frequency signals near the op-amp inputs.
-
While the MCP6024T-I/SLVAO can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5 V/μs) and limited output current (20 mA). A dedicated comparator IC would be a better choice for most applications.
-
To protect the MCP6024T-I/SLVAO from input overvoltage, use input clamping diodes (e.g., 1N4148) or a voltage limiter circuit to prevent the input voltage from exceeding the maximum rating (5.5 V).