-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6024T-I/SL by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7466
|
Newark | Op-Amp, 10Mhz, 7V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6024T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 1 Container: Reel | 2600 |
|
$1.9600 | Buy Now |
DISTI #
65AC3853
|
Newark | Op-Amp, 10Mhz, 7V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6024T-I/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1924 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MCP6024T-I/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1523 In Stock |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MCP6024T-I/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6024T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0241 / $2.1625 | Buy Now |
DISTI #
579-MCP6024T-I/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.5V 10MHz RoHS: Compliant | 5328 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
V72:2272_06447076
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 Container: Cut Strips | Americas - 5090 |
|
$2.2180 / $2.4820 | Buy Now |
DISTI #
MCP6024T-I/SL
|
Microchip Technology Inc | Quad 2.5V 10 MHz OP, I temp, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Reel | 1056050 |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
70451893
|
RS | Quad 2.5V 10 MHz OP, I temp14 SOIC .150in T/R Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Onlinecomponents.com | Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N T/R RoHS: Compliant |
1600 In Stock 1024400 Factory Stock |
|
$1.6300 / $1.8100 | Buy Now |
DISTI #
67372944
|
Verical | Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 5090 |
|
$2.2180 / $2.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6024T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6024T-I/SL
Microchip Technology Inc
QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the MCP6024T-I/SL is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and consider adding a compensation capacitor between the output and the inverting input.
The recommended input impedance for the MCP6024T-I/SL is greater than 1 kΩ to ensure optimal performance and minimize input bias current effects.
While the MCP6024T-I/SL can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better option for most applications.
To ensure ESD protection, use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device in conjunction with the MCP6024T-I/SL. Follow proper PCB layout practices and consider adding ESD protection components to the input and output pins.