Part Details for MCP6021T-E/OTV04 by Microchip Technology Inc
Results Overview of MCP6021T-E/OTV04 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6021T-E/OTV04 Information
MCP6021T-E/OTV04 by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6021T-E/OTV04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6021T-E/OTV04
|
EBV Elektronik | OP Amp Single 7Vus 25V to 55V 5Pin SOT23 TR (Alt: MCP6021T-E/OTV04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |