-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6002-I/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K5672
|
Newark | Op Amp, 1Mhz, 0.6V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Power, Input Offset Voltage:4.5Mv, Product Range:- Rohs Compliant: Yes |Microchip MCP6002-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$0.2590 | Buy Now |
DISTI #
MCP6002-I/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 100 Lead time: 4 Weeks Container: Tube |
44620 In Stock |
|
$0.3100 | Buy Now |
DISTI #
63K5672
|
Avnet Americas | OP Amp Dual 0.6V/us@1.8V to 5.5V 1.8V to 6V 8-Pin SOIC Tube - Bulk (Alt: 63K5672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 167 Partner Stock |
|
$0.3220 / $0.3550 | Buy Now |
DISTI #
MCP6002-I/SN
|
Avnet Americas | - Rail/Tube (Alt: MCP6002-I/SN) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3276 / $0.3500 | Buy Now |
DISTI #
579-MCP6002-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz RoHS: Compliant | 123059 |
|
$0.2850 / $0.2900 | Buy Now |
DISTI #
V99:2348_06447004
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2249 | Americas - 812 |
|
$0.3395 | Buy Now |
DISTI #
V36:1790_06447004
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2306 | Americas - 66 |
|
$0.3893 | Buy Now |
DISTI #
E54:1762_00013638
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2438 | Europe - 31 |
|
$0.3294 | Buy Now |
DISTI #
MCP6002-I/SN
|
Microchip Technology Inc | Dual 1.8V, 1MHz OP, I temp, SOIC, Projected EOL: 2034-07-12 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 129574 |
|
$0.3100 / $0.4100 | Buy Now |
DISTI #
70413809
|
RS | Microchip , Dual Op Amp, 1MHzCMOS, Rail to Rail, 3V, 5V, 8-Pin SOIC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6038 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6002-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6002-I/SN
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6002-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6002-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6002T-I/SNG | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP6002-I/SN vs MCP6002T-I/SNG |
The maximum power dissipation of the MCP6002 is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
To ensure stability, make sure to use a gain resistor (Rg) that is less than or equal to 1 kΩ, and a feedback capacitor (Cf) that is less than or equal to 22 pF. Additionally, use a low-ESR capacitor (e.g., ceramic or film capacitor) for the bypass capacitor (Cb) to minimize noise and oscillations.
To minimize noise and ensure proper operation, keep the input and output traces short and away from each other, and use a ground plane to reduce electromagnetic interference (EMI). Also, place the bypass capacitor (Cb) as close as possible to the VDD pin, and use a low-impedance path to the power supply.
While the MCP6002 can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.6 V/μs) and limited bandwidth (1 MHz). For comparator applications, consider using a dedicated comparator IC, such as the MCP654 or MCP655.
To protect the MCP6002 from electrostatic discharge (ESD), use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins. Additionally, follow proper handling and storage procedures to prevent ESD damage.