-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6001T-I/LTVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6001T-I/LTVAOCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
MCP6001T-I/LTVAO
|
Microchip Technology Inc | 1.8V LOW COST OP AMP, SC70, Projected EOL: 2044-05-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 28640 |
|
$0.2400 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SC-70 - -40°C to +85°C RoHS: Compliant | 27000 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Amplifiers | 28242 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6001T-I/LTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6001T-I/LTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 1.25 mm |
The maximum power supply voltage for the MCP6001T-I/LTVAO is 6V.
While the MCP6001T-I/LTVAO has a decent bandwidth of 1 MHz, it's not ideal for high-frequency applications. For high-frequency applications, consider using a more specialized op-amp with a higher bandwidth.
Yes, the MCP6001T-I/LTVAO can be used in a single-supply configuration. However, you'll need to ensure that the input voltage is within the common-mode input voltage range, and that the output voltage swing is within the specified range.
The input impedance of the MCP6001T-I/LTVAO is typically around 10^12 ohms in parallel with 2.5 pF.
The MCP6001T-I/LTVAO is rated for operation up to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.