-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4921-E/P by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8743
|
Newark | Digital To Analog Converter Dac, 12 Bit, Dip-8, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:8Pins, Data Interface:3 Wire, Serial, Msl:-Rohs Compliant: Yes |Microchip MCP4921-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
MCP4921-E/P-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
405 In Stock |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
08J8743
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, PDIP - Bulk (Alt: 08J8743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 31 Partner Stock |
|
$2.2900 / $2.9200 | Buy Now |
DISTI #
MCP4921-E/P
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, PDIP - Rail/Tube (Alt: MCP4921-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
579-MCP4921-E/P
|
Mouser Electronics | Digital to Analog Converters - DAC Sgl 12-bit SPI int RoHS: Compliant | 4113 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
MCP4921-E/P
|
Microchip Technology Inc | Voltage Out 12 bit DAC, Single channel without Internal Reference, PDIP, Projected EOL: 2034-06-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
960 Alternates Available |
|
$2.0400 / $2.8100 | Buy Now |
DISTI #
70045421
|
RS | Microchip 12 bit Serial DAC 8-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 27 |
|
$2.4100 / $2.8400 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
672 In Stock 1140 Factory Stock |
|
$1.7500 / $2.0800 | Buy Now |
DISTI #
51534273
|
Verical | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1643 | Americas - 660 |
|
$2.3790 / $2.7040 | Buy Now |
DISTI #
66386730
|
Verical | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2245 | Americas - 646 |
|
$1.9500 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4921-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4921-E/P
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4921-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4921-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4921T-E/SN | Microchip Technology Inc | $2.0633 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, LEAD FREE, 0.150 INCH, PLASTIC, SOIC-8 | MCP4921-E/P vs MCP4921T-E/SN |
MAX5842MEUB+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, MINIATURE, MICRO MAX PACKAGE-10 | MCP4921-E/P vs MAX5842MEUB+T |
The maximum output current of the MCP4921 is 25 mA per channel.
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise on the power supply lines, and use a low-pass filter to remove high-frequency noise.
Yes, the MCP4921 can operate with a single supply voltage between 2.7V and 5.5V, but the output voltage range will be limited to 0V to VDD.
You can synchronize the DAC outputs by using the LDAC (Load DAC) pin, which allows you to update the DAC outputs simultaneously.
The settling time of the MCP4921 is typically 10 μs, but this can vary depending on the output voltage, load capacitance, and other factors.