Part Details for MCP48FEB02T-E/UN by Microchip Technology Inc
Results Overview of MCP48FEB02T-E/UN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48FEB02T-E/UN Information
MCP48FEB02T-E/UN by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48FEB02T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3298
|
Newark | Dual Channel, 8-Bit, Nonvolatile, Spi Dac 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP48FEB02T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7730 | Buy Now |
DISTI #
MCP48FEB02T-E/UN-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MCP48FEB02T-E/UN
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP - Tape and Reel (Alt: MCP48FEB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
579-MCP48FEB02T-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 2 Channel, 8-Bit Non-Vol, SPI DAC RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
MCP48FEB02T-E/UN
|
Microchip Technology Inc | Non-Volatile 8-bit Dual DAC, MSOP, Projected EOL: 2039-09-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Dual channel, 8-bit, nonvolatile, SPI DAC - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
MCP48FEB02T-E/UN
|
Avnet Silica | Digital to Analog Converter 2 Channels 8 bit Voltage SPI 27 V to 55 V 10 Pins MSOP (Alt: MCP48FEB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC DAC 8BIT V-OUT 10MSOP | 7500 |
|
RFQ | |
DISTI #
MCP48FEB02T-E/UN
|
EBV Elektronik | Digital to Analog Converter 2 Channels 8 bit Voltage SPI 27 V to 55 V 10 Pins MSOP (Alt: MCP48FEB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP48FEB02T-E/UN
MCP48FEB02T-E/UN CAD Models
MCP48FEB02T-E/UN Part Data Attributes
|
MCP48FEB02T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB02T-E/UN
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP48FEB02T-E/UN
This table gives cross-reference parts and alternative options found for MCP48FEB02T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB02T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP48FEB01-E/UN | Microchip Technology Inc | $0.2581 | 8-BIT DAC | MCP48FEB02T-E/UN vs MCP48FEB01-E/UN |
MCP48FEB02-E/UN | Microchip Technology Inc | $0.5128 | 8-BIT DAC | MCP48FEB02T-E/UN vs MCP48FEB02-E/UN |
MCP48FEB01T-E/UN | Microchip Technology Inc | $0.5290 | 8-BIT DAC | MCP48FEB02T-E/UN vs MCP48FEB01T-E/UN |
ICM7521MG | IC Microsystems Sdn Bhd | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8, ROHS COMPLIANT, MSOP-8 | MCP48FEB02T-E/UN vs ICM7521MG |
MCP48FEB02T-E/UN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To ensure accurate voltage reference performance, it is recommended to decouple the VREF pin with a 0.1 μF capacitor to GND, and to keep the VREF pin away from noise sources and high-frequency signals.
-
The maximum output current of the MCP48FEB02T-E/UN is 20 mA. Exceeding this current may cause damage to the device or affect its performance.
-
Yes, the MCP48FEB02T-E/UN can be used in a ratiometric configuration, where the reference voltage is derived from the power supply voltage. However, this requires careful consideration of the power supply voltage tolerance and noise to ensure accurate performance.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, and avoid exposing the device to high temperatures or thermal gradients. The device is rated for operation up to 125°C, but derating may be necessary for high-temperature applications.